Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

LMV321SEG-7 , Low Voltage, Op Amp, RRO, 1MHz, 2.7 → 5.5 V, 5-Pin SOT-353

Фото 1/4 LMV321SEG-7 , Low Voltage, Op Amp, RRO, 1MHz, 2.7 → 5.5 V, 5-Pin SOT-353
Изображения служат только для ознакомления,
см. техническую документацию
46 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт. на сумму 1 150 руб.
Номенклатурный номер: 8009794682
Артикул: LMV321SEG-7
Бренд: DIODES INC.

Описание

Semiconductors\Amplifiers & Comparators\Op Amps
Diodes operational amplifier range provides Industry standard parts for general purpose applications.

Технические параметры

Amplifier Type Low Voltage
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 1
Package Type SOT-353
Pin Count 5
Power Supply Type Single
Rail to Rail Rail to Rail Output
Typical Gain Bandwidth Product 1MHz
Typical Input Voltage Noise Density 23nV/√Hz
Typical Single Supply Voltage 2.7 → 5.5 V
Typical Slew Rate 1V/µs
Typical Voltage Gain 100 dB
Width 1.35mm
Brand Diodes Incorporated
CMRR - Common Mode Rejection Ratio 50 dB
Factory Pack Quantity 3000
GBP - Gain Bandwidth Product 1 MHz
Ib - Input Bias Current 250 nA
Manufacturer Diodes Incorporated
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Operating Supply Current 110 uA
Operating Supply Voltage 2.7 V to 5.5 V
Output Current Per Channel 90 mA
Package / Case SOT-353-5
Packaging Cut Tape or Reel
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
Product Type Op Amps-Operational Amplifiers
Series LMV321
Shutdown No Shutdown
SR - Slew Rate 1 V/us
Subcategory Amplifier ICs
Supply Type Single
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Vos - Input Offset Voltage 7 mV
Brand: Diodes Incorporated
CMRR - Common Mode Rejection Ratio: 50 dB
en - Input Voltage Noise Density: 23 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 250 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 110 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current per Channel: 90 mA
Package / Case: SOT-353-5
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: LMV321
Shutdown: No Shutdown
SR - Slew Rate: 1 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Vos - Input Offset Voltage: 7 mV
Вес, г 1

Техническая документация

Datasheet
pdf, 750 КБ
Datasheet
pdf, 761 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем