82_MMBX-50-0-14/111_NE, jack Through Hole MMBX Connector, 50, Solder Termination, Straight Body

Фото 1/2 82_MMBX-50-0-14/111_NE, jack Through Hole MMBX Connector, 50, Solder Termination, Straight Body
Изображения служат только для ознакомления,
см. техническую документацию
200 шт., срок 7 недель
4 860 руб.
от 50 шт.3 170 руб.
Добавить в корзину 1 шт. на сумму 4 860 руб.
Альтернативные предложения2
Номенклатурный номер: 8009795974
Артикул: 82_MMBX-50-0-14/111_NE
Бренд: HUBER+SUHNER

Описание

Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
Hubner + Suhner MMBX PCB connectors are for use within board to board connections, with the ability to cope with mechanical misalignment in radial and axial directions and still maintain excellent electrical performance.

Технические параметры

Body Orientation Straight
Coaxial Connector Type MMBX Connector
Contact Material Brass
Contact Plating Gold over Enickel
Gender Female
Impedance 50Ω
Mounting Type Through Hole
Operating Frequency 12.4GHz
Termination Method Solder
Body Material: Brass
Body Style: Vertical PCB Mount
Brand: HUBER+SUHNER
Contact Material: Brass
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 12.4 GHz
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Orientation: Straight
Part # Aliases: 84032421
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: MMBX
Series: MMBX
Subcategory: RF Interconnects
Termination Style: Solder
Вес, г 10

Техническая документация

Datasheet
pdf, 804 КБ
Datasheet
pdf, 185 КБ
Чертеж
pdf, 547 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.