3296P-1-201LF, 200, Through Hole Trimmer Potentiometer 0.5W Side Adjust, 3296
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
880 руб.
от 100 шт. —
536 руб.
Добавить в корзину 1 шт.
на сумму 880 руб.
Описание
Passive Components\Variable Resistors\Trimmer Potentiometers
Bourns® 3296P 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®) Slim body profile - higher packing density
Технические параметры
Модель | 3296 | |
Точность,% | ±10% | |
Номин.мощность,Вт | 0.5W | |
Maximum Operating Temperature | +150°C | |
Maximum Resistance | 200Ω | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Through Hole | |
Number of Turns | 25 | |
Orientation | Side Adjust | |
Shaft Diameter | 2.19 mm | |
Temperature Coefficient | ±100ppm/°C | |
Termination Style | Pin | |
Adjustment: | Side Slot | |
Brand: | Bourns | |
Element Type: | Cermet | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Number of Turns: | 25 | |
Orientation: | Horizontal Adjustment | |
Packaging: | Tube | |
Power Rating: | 500 mW(1/2 W) | |
Product Category: | Trimmer Resistors-Through Hole | |
Product Type: | Trimmer Resistors | |
Product: | Multiturn | |
Resistance: | 200 Ohms | |
Series: | 3296 | |
Subcategory: | Potentiometers, Trimmers и Rheostats | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | PC Pin | |
Tolerance: | 10% | |
Tradename: | Trimpot | |
Type: | 0.375 in Square Trimpot Trimmer Resistor | |
Power Rating | 0.5W | |
Series | 3296 | |
Tolerance | ±10% | |
Вес, г | 2 |