3329H-1-100LF, 10, Through Hole Trimmer Potentiometer 0.5W Top Adjust, 3329
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 280 руб.
Добавить в корзину 1 шт.
на сумму 1 280 руб.
Описание
Passive Components\Variable Resistors\Trimmer Potentiometers
Bourns® 3329H 1/4" Round Single Turn Cermet Trimming Potentiometer (Trimpot®) Able to withstand wave soldering and integrated circuit cleaning bathsundefined
Технические параметры
Модель | 3329 | |
Точность,% | ±10% | |
Номин.мощность,Вт | 0.5W | |
Diameter | 6.35mm | |
Maximum Operating Temperature | +150°C | |
Maximum Resistance | 10Ω | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Through Hole | |
Number of Turns | 1 | |
Orientation | Top Adjust | |
Temperature Coefficient | ±100ppm/°C | |
Termination Style | Pin | |
Automotive | No | |
ECCN (US) | EAR99 | |
Electrical Rotation (°) | 240 | |
EU RoHS | Compliant with Exemption | |
Linear or Logarithmic | Lin | |
Maximum Operating Temperature (°C) | 150 | |
Maximum Voltage Rating (V) | 300 | |
Mechanical Rotation (°) | 260 | |
Mechanical Rotational Life (Cycles) | 200 | |
Minimum Operating Temperature (°C) | -55 | |
Number of Electrical Turns (Turns) | 1 | |
Number of Elements | 1 | |
Number of Mechanical Turns (Turns) | 1 | |
Packaging | Tube | |
Part Status | Active | |
Positions of Adjustment | Top | |
PPAP | No | |
Product Diameter (mm) | 6.35 | |
Technology | Cermet | |
Temperature Coefficient (ppm/°C) | ±100 | |
Type | Trimmer | |
Adjustment: | Top Slot | |
Brand: | Bourns | |
Diameter: | 6.35 mm | |
Element Type: | Cermet | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Orientation: | Vertical Adjustment | |
Packaging: | Tube | |
Product Category: | Trimmer Resistors-Through Hole | |
Product Type: | Trimmer Resistors | |
Product: | Single Turn | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | PC Pin | |
Tradename: | Trimpot | |
Type: | Single Turn 0.25 in Round Trimpot Trimmer Resistor | |
Вес, г | 2 |