981HE0B4WA8H01, Hall Effect Sensor

Фото 1/2 981HE0B4WA8H01, Hall Effect Sensor
Изображения служат только для ознакомления,
см. техническую документацию
26 330 руб.
от 5 шт.18 990 руб.
Добавить в корзину 1 шт. на сумму 26 330 руб.
Номенклатурный номер: 8009796519
Артикул: 981HE0B4WA8H01

Описание

Automation & Control Gear\Sensors\Hall Effect Sensors
Vishay 981 HE series throttle position sensors feature Hall Effect technology giving the ability to perform in conditions involving high-frequency vibrations up to 20 G and shocks up to 50 G over a temperature range of −45 °C to +125 °C, providing a strong advantage over other technologies.

Технические параметры

Brand: Vishay/Spectrol
Factory Pack Quantity: Factory Pack Quantity: 10
Linearity: 0.5%
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Measures: Throttle Position
Minimum Operating Temperature: -45 C
Output Type: Analog-Voltage
Packaging: Bulk
Product Category: Industrial Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Rotary Position Sensors
Series: 981HE
Subcategory: Sensors
Technology: Hall Effect
Voltage Rating: 5 V
Вес, г 23

Техническая документация

Datasheet
pdf, 170 КБ
Datasheet 981HE0B4WA8H01
pdf, 154 КБ
Datasheet 981HE0B4WA8H01
pdf, 154 КБ