600V 8A, Rectifier Diode, 2-Pin TO-220FP VS-ETH0806FP-M3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 950 руб.
Описание
Semiconductors\Discrete Semiconductors\Schottky Diodes & Rectifiers
The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are ultrafast diodes containing platinum (Pt) doping technology.
Технические параметры
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 8A |
Maximum Forward Voltage Drop | 2.65V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | TO-220FP |
Peak Non-Repetitive Forward Surge Current | 80A |
Peak Reverse Recovery Time | 39ns |
Peak Reverse Repetitive Voltage | 600V |
Pin Count | 2 |
Rectifier Type | Recovery Rectifier |
Brand | Vishay Semiconductors |
Configuration | Single |
Factory Pack Quantity | 50 |
If - Forward Current | 8 A |
Ir - Reverse Current | 20 nA |
Manufacturer | Vishay |
Max Surge Current | 80 A |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -65 C |
Mounting Style | Through Hole |
Package / Case | TO-220FP-3 |
Packaging | Tube |
Product | Rectifiers |
Product Category | Rectifiers |
Product Type | Rectifiers |
Recovery Time | 16 ns |
Series | FRED Pt |
Subcategory | Diodes и Rectifiers |
Tradename | FRED Pt |
Type | Fast Recovery Rectifiers |
Vf - Forward Voltage | 2 V |
Vr - Reverse Voltage | 600 V |
Brand: | Vishay Semiconductors |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
If - Forward Current: | 8 A |
Ir - Reverse Current: | 20 nA |
Manufacturer: | Vishay |
Max Surge Current: | 80 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Package / Case: | TO-220FP-3 |
Packaging: | Tube |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 16 ns |
Series: | FRED Pt |
Subcategory: | Diodes & Rectifiers |
Tradename: | FRED Pt |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 2 V |
Vr - Reverse Voltage: | 600 V |
Вес, г | 11 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Похожие товары