293041-2, FASTIN-FASTON .250 Uninsulated Male Spade Connector, Tab, 6.35 x 0.8mm Tab Size, 0.35mm² to 1mm²
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
51 460 руб.
Добавить в корзину 1 шт.
на сумму 51 460 руб.
Описание
Connectors\Wire Terminals & Splices\Spade Connectors
FASTIN FASTON 250 series quick connect crimp tab terminals that offer speed of application and uniform reliability.
Технические параметры
Contact Material | Brass |
Contact Plating | Tin |
Gender | Male |
Insulation | Uninsulated |
Maximum Wire Size AWG | 17AWG |
Maximum Wire Size mm² | 1mm² |
Minimum Wire Size AWG | 22AWG |
Minimum Wire Size mm² | 0.35mm² |
Series | FASTIN-FASTON.250 |
Shrouded/Unshrouded | Unshrouded |
Tab Size | 6.35x0.8mm |
Tab Thickness | 0.8mm |
Tab Width | 6.35mm |
Termination Method | Crimp |
Type | Tab |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 293041 -> |
Contact Finish | Tin |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
HTSUS | 8536.90.4000 |
Insulation Diameter | 0.090"" (2.29mm) |
Length - Overall | 1.063"" (27.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Package | Tape & Reel (TR)Cut Tape (CT) |
RoHS Status | RoHS Compliant |
Tab Length | 0.618"" (15.70mm) |
Terminal Type | Standard |
Termination | Crimp |
Wire Gauge | 17-28 AWG |
Вес, кг | 3 |