WTB9-3P2461, Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 350 mm Detection Range
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
71 310 руб.
Добавить в корзину 1 шт.
на сумму 71 310 руб.
Описание
Automation & Control Gear\Sensors\Photoelectric Sensors
SICK W9-3 photoelectric sensors offer precise detection of small objects and object features. Reliable for use in harsh industrial environments: The W9 photoelectric sensor family has a rugged VISTAL™ housing with very high mechanical stability and therefore high sensor availability.
Технические параметры
Detection Range | 20 mm → 350 mm |
Detection Type | Background Suppression |
Electrical Connection | M12 4 Pin Connector |
Housing Material | Al2O3 |
IP Rating | IP66, IP67, IP69K |
Light Source | LED |
Maximum Current | 100 mA |
Maximum DC Voltage | 30V |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Output Type | NPN/PNP |
Response Time | <333 μs |
Sensor Style | Block |
Series | W9-3 |
Adjustment Type | Adjustable, 5-Turn Potentiometer |
Connection Method | Connector, M12, 4POS |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Ingress Protection | IP66/IP67/IP69K |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -40В°C ~ 60В°C |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable |
Package | Bulk |
Sensing Distance | 0.787"" ~ 7.874"" (20mm ~ 200mm) |
Voltage - Supply | 10V ~ 30V |
Вес, г | 48 |
Техническая документация
Datasheet
pdf, 522 КБ
Datasheet WTB9-3P2461
pdf, 417 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.