10kΩ Rotary Potentiometer 1-Gang Panel Mount, P16SNP103MAB15
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 760 руб.
Добавить в корзину 1 шт.
на сумму 9 760 руб.
Описание
Passive Components\Variable Resistors\Potentiometers
The P16S series of panel mounted potentiometers with a switch, consisting of a knob driving and incorporating a cermet potentiometer.
Технические параметры
Actuator Type | Knurled Shaft |
Electrical Taper | Linear |
Element Material | Cermet |
Maximum Resistance | 10kΩ |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Number of Turns | 1 |
Potentiometer Type | Rotary |
Power Rating | 1W |
Series | P16S |
Shaft Diameter | 16 mm |
Termination Style | Solder Lug |
Tolerance | ±20% |
Actuator Diameter | 0.630"" (16.00mm) |
Actuator Length | 0.346"" (8.80mm) |
Adjustment Type | User Defined |
Built in Switch | None |
Bushing Thread | M10 x 0.75 |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
Power (Watts) | 1W |
Resistance (Ohms) | 10k |
Resistive Material | Cermet |
RoHS Status | ROHS3 Compliant |
Rotation | 300В° |
Size - Body | Round - 0.630"" Dia x 0.378"" H (16.00mm x 9.60mm) |
Taper | Linear |
Temperature Coefficient | В±150ppm/В°C |
Вес, г | 6 |
Техническая документация
Похожие товары