PDS1040CTL-13, Diodes Inc 40V 10A, Schottky Diode, 3-Pin PowerDI 5 PDS1040CTL-13
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
Кратность заказа 5 шт.
от 250 шт. —
299 руб.
Добавить в корзину 5 шт.
на сумму 2 950 руб.
Описание
Semiconductors\Discrete Semiconductors\Schottky Diodes & Rectifiers
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Технические параметры
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 10A |
Maximum Forward Voltage Drop | 600mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | PowerDI 5 |
Peak Non-Repetitive Forward Surge Current | 110A |
Peak Reverse Repetitive Voltage | 40V |
Pin Count | 3 |
Rectifier Type | Schottky Rectifier |
Automotive | No |
Configuration | Dual Common Cathode |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Continuous Forward Current (A) | 10 |
Maximum DC Reverse Voltage (V) | 40 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Peak Forward Voltage (V) | 0.6 |
Peak Non-Repetitive Surge Current (A) | 110 |
Peak Reverse Current (uA) | 200 |
Peak Reverse Repetitive Voltage (V) | 40 |
PPAP | No |
Supplier Package | PowerDI 5 |
Tab | Tab |
Type | Schottky Diode |
Brand: | Diodes Incorporated |
Configuration: | Dual Anode Common Cathode |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 10 A |
Ifsm - Forward Surge Current: | 110 A |
Ir - Reverse Current: | 200 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | PowerDI5-3 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | PDS1040 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | Schottky Barrier Rectifier |
Vf - Forward Voltage: | 600 mV |
Vrrm - Repetitive Reverse Voltage: | 40 V |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 400 КБ
Datasheet
pdf, 124 КБ
Datasheet PDS1040CTL-13
pdf, 439 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов