KQ2L08-02AS, KQ2 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Фото 1/6 KQ2L08-02AS, KQ2 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
720 шт., срок 6 недель
1 960 руб.
Кратность заказа 5 шт.
−29%
после авторизации ›
Добавить в корзину 5 шт. на сумму 9 800 руб.
Альтернативные предложения1
Номенклатурный номер: 8009806567
Артикул: KQ2L08-02AS
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space.

Технические параметры

Angle 90°
Body Material PBT
Connection Style Threaded-to-Tube
Connector A R 1/4 Male
Connector B Push In 8 mm
Manufacturer Series KQ2
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Pneumatic Fitting Type Elbow Threaded Adaptor
Swivel Connection No
Thread Material Brass
Threaded Connection R 1/4 Male
Вес, г 12.75

Техническая документация

Datasheet
pdf, 4148 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.