42819-2223, Mini-Fit Sr. Series Straight Through Hole PCB Header, 2 Contact(s), 10.0mm Pitch, 1 Row(s), Shrouded

Фото 1/4 42819-2223, Mini-Fit Sr. Series Straight Through Hole PCB Header, 2 Contact(s), 10.0mm Pitch, 1 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
1 120 руб.
Кратность заказа 468 шт.
Добавить в корзину 468 шт. на сумму 524 160 руб.
Номенклатурный номер: 8014515732
Артикул: 42819-2223
Бренд: Molex

Описание

Connectors\PCB Connectors & Wire Housings\PCB Headers
10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 2.36mm PCB Thickness, 0.76μm Gold (Au) Selective Plating, 2 Circuitsundefined

Технические параметры

Body Orientation Straight
Connector System Wire to Board
Contact Material Brass
Contact Plating Gold
Current Rating 50.0A
Mounting Type Through Hole
Number of Contacts 2
Number of Rows 1
Pitch 10.0mm
Series Mini-Fit Sr.
Series Number 42819
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 600 V
Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 468
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 0428192223
Pitch: 10 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 42819
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Mini-Fit Sr.
Type: Shrouded
Voltage Rating: 600 V

Техническая документация

Datasheet
pdf, 222 КБ
Datasheet
pdf, 38 КБ
Datasheet
pdf, 941 КБ
Datasheet
pdf, 33 КБ
Datasheet
pdf, 33 КБ
Datasheet
pdf, 45 КБ