42820-3213, Mini-Fit Sr. Series Right Angle Through Hole PCB Header, 3 Contact(s), 10.0mm Pitch, 1 Row(s), Shrouded

Фото 1/3 42820-3213, Mini-Fit Sr. Series Right Angle Through Hole PCB Header, 3 Contact(s), 10.0mm Pitch, 1 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
1 760 руб.
Добавить в корзину 1 шт. на сумму 1 760 руб.
Номенклатурный номер: 8009808261
Артикул: 42820-3213
Бренд: Molex

Описание

Connectors\PCB Connectors & Wire Housings\PCB Headers

Mini-Fit Sr. Series Right Angle Through Hole PCB Header, 3 Contact(s), 10.0mm Pitch, 1 Row(s), Shrouded

The Mini-fit Sr. Series Headers from Molex have pre-assembled male contacts and metal PCB retention clips.

Технические параметры

Body Orientation Right Angle
Connector System Wire to Board
Contact Material Brass
Contact Plating Gold
Current Rating 50.0A
Mounting Type Through Hole
Number of Contacts 3
Number of Rows 1
Pitch 10.0mm
Series Mini-Fit Sr.
Series Number 42820
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 600 V
Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 300
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Tube
Part # Aliases: 0428203213
Pitch: 10 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 42820
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Mini-Fit Sr.
Type: Shrouded
Voltage Rating: 600 V
Количество Контактов 3контакт(-ов)
Количество Рядов 1ряд(-ов)
Крышка разъема Shrouded
Линейка Продукции Mini-Fit Sr.42820
Материал Контакта Медный Сплав
Покрытие Контакта Контакты с Покрытием из Золота
Системы разъемов Power, Wire-to-Board
Тип Оконцовки Контакта Through Hole Right Angle
Шаг Контактов 10мм
Вес, г 10

Техническая документация

Datasheet
pdf, 241 КБ
Datasheet
pdf, 34 КБ
Datasheet
pdf, 35 КБ
Datasheet 42820-3213
pdf, 47 КБ
Чертеж
pdf, 284 КБ