HIH-6120-021-001, HumidIcon HIH6100 Series Temperature Sensor, Digital Output, Through Hole Mount, Serial-I2C, ±4%RH, 4 Pins
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 700 руб.
Добавить в корзину 1 шт.
на сумму 8 700 руб.
Описание
Semiconductors\Sensor ICs\Temperature & Humidity Sensor ICs
HumidIcon HIH6100 Series Temperature Sensor, Digital Output, Through Hole Mount, Serial-I2C, ±4%RH, 4 Pins
The HIH-6100 series offers two units in one with a digital output-type relative humidity (RH) and temperature sensor combined into one package.Технические параметры
Accuracy | ±4%RH |
Interface Type | Serial-I2C |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.3 V |
Minimum Operating Temperature | -25 °C |
Mounting Type | Through Hole |
Operating Temperature Range | -25 to+85 °C |
Output Type | Digital |
Package Type | SIP |
Pin Count | 4 |
Resolution | 14 bit |
Sensor Function | Temperature & Humidity |
Series | HumidIcon HIH6100 |
Width | 1.905mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (uA) | 1000 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -25 |
Module/IC Classification | IC |
Mounting | Through Hole |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 4 |
PPAP | No |
Resolution (bit) | 14 |
Standard Package Name | SIP |
Supplier Package | SIP |
Typical Operating Supply Voltage (V) | 3.3 |
Brand: | Honeywell |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Full Temp Accuracy: | +/-1 C |
Interface Type: | I2C |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 650 uA |
Output Type: | Digital |
Package / Case: | SIP-4 |
Packaging: | Reel, Cut Tape |
Product Category: | Board Mount Humidity Sensors |
Product Type: | Humidity Sensors |
Product: | Board Mount |
Resolution: | 14 bit |
RH Accuracy: | +/-4% |
RH Range: | 0%to 100% |
Series: | HIH6100 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | HumidIcon |
Type: | Humidity Sensor |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 1325 КБ
Datasheet
pdf, 1323 КБ
Datasheet HIH-6120-021-001
pdf, 129 КБ
Datasheet HIH-6120-021-001
pdf, 1332 КБ