926308-1, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 8 Way, 1 Row

926308-1, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 8 Way, 1 Row
Изображения служат только для ознакомления,
см. техническую документацию
1 080 руб.
от 75 шт.678 руб.
Добавить в корзину 1 шт. на сумму 1 080 руб.
Номенклатурный номер: 8009809539
Артикул: 926308-1
Бренд: TE Connectivity

Описание

Connectors\PCB Connectors & Wire Housings\Wire Housings & Plugs
This range of universal 'MATE-N-LOCK' connector housings are made from a strong 'Nylon 66' so it gives them the strength to be used in many applications.

Технические параметры

Body Orientation Straight
For Use With Mate-N-Lok Series Connector
Gender Female
Housing Material PA
Mounting Type Panel Mount
Number of Contacts 8
Number of Rows 1
Pitch 6.35mm
Series Universal MATE-N-LOK
Width 27.4mm
Вес, г 10

Техническая документация

Datasheet
pdf, 79 КБ