PEC11R-4225F-N0024, 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Описание
Passive Components\Rotary Encoders\Mechanical Rotary Encoders
Pro Audio 12 mm Incremental Encoder with a push switch option Highly reliable and compact design available with a metal bushing / shaft
Технические параметры
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Index Output | Not Indexed |
Maximum Operating Speed | 60rpm |
Mounting Hole Diameter | 1 mm, 2.6x1.8 mm |
Mounting Type | Through Hole |
Pulses Per Revolution | 24 |
Shaft Diameter | 6 mm |
Shaft Style | Flat |
Actuator Type | 6mm Dia Flatted End |
Base Product Number | PEC11R -> |
Built in Switch | No |
California Prop 65 | Warning Information |
Detent | Yes |
ECCN | EAR99 |
Encoder Type | Mechanical |
HTSUS | 8543.70.4500 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Orientation | Vertical |
Output Type | Quadrature (Incremental) |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Rotational Life (Cycles Min) | 30K |
Termination Style | PC Pin |
Вес, г | 2 |
Техническая документация
Похожие товары