50V 3A, Rectifier Diode, 2-Pin DO-214AB ES3A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
67 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт.
на сумму 1 675 руб.
Описание
Semiconductors\Discrete Semiconductors\Schottky Diodes & Rectifiers
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes.
Технические параметры
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 3A |
Maximum Forward Voltage Drop | 950mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AB(SMC) |
Peak Non-Repetitive Forward Surge Current | 100A |
Peak Reverse Recovery Time | 30ns |
Peak Reverse Repetitive Voltage | 50V |
Pin Count | 2 |
Rectifier Type | Fast Recovery |
Brand: | onsemi/Fairchild |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 3 A |
Ir - Reverse Current: | 10 uA |
Manufacturer: | onsemi |
Max Surge Current: | 100 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -50 C |
Mounting Style: | SMD/SMT |
Package/Case: | DO-214AB |
Pd - Power Dissipation: | 1.66 W |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 20 ns |
Series: | ES3A |
Subcategory: | Diodes и Rectifiers |
Termination Style: | SMD/SMT |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 950 mV |
Vr - Reverse Voltage: | 50 V |
Brand | ON Semiconductor/Fairchild |
Configuration | Single |
Factory Pack Quantity | 3000 |
Height | 2.45 mm |
If - Forward Current | 3 A |
Ir - Reverse Current | 10 uA |
Length | 7.15 mm |
Manufacturer | ON Semiconductor |
Max Surge Current | 100 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -50 C |
Mounting Style | SMD/SMT |
Package / Case | DO-214AB |
Packaging | Reel |
Pd - Power Dissipation | 1.66 W |
Product | Rectifiers |
Product Category | Rectifiers |
Recovery Time | 20 ns |
RoHS | Details |
Series | ES3A |
Termination Style | SMD/SMT |
Type | Fast Recovery Rectifiers |
Unit Weight | 0.010582 oz |
Vf - Forward Voltage | 0.95 V |
Vr - Reverse Voltage | 50 V |
Width | 6.25 mm |
Вес, г | 25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов