ADP198ACBZ-R7, ADP198ACBZ-R7High Side Power Switch IC 4-Pin, WLCSP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 1 200 руб.
Описание
Semiconductors\Power Management ICs\Power Switch ICs
This family of load and power switches from Analog Devices are highly integrated devices. They are designed to switch voltage rails controlled through an internal high-side switch.
Технические параметры
Maximum Operating Supply Voltage | 6.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package Type | WLCSP |
Pin Count | 4 |
Power Switch Topology | High Side |
Switch On Resistance | 90mΩ |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Ball |
Maximum Input Voltage (V) | 6.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Input Voltage (V) | 1.65 |
Minimum Operating Temperature (°C) | -40 |
Minimum Output Current (A) | 1 |
Mounting | Surface Mount |
Operating Supply Voltage Range (V) | 1.65 to 6.5 |
Output Voltage Range (V) | -0.3 to 7 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 4 |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | WLCSP |
Switch On Resistance (Ohm) | 0.18 |
Type | High Side |
Brand: | Analog Devices |
Development Kit: | ADP198CP-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
On Resistance - Max: | 90 mOhms |
On Time - Max: | 450 us |
Operating Supply Voltage: | 1.65 V to 6.5 V |
Output Current: | 1 A |
Package / Case: | WLCSP-4 |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Load Switches |
Series: | ADP198 |
Subcategory: | Switch ICs |
Type: | High Side |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 461 КБ
Datasheet
pdf, 461 КБ
Datasheet ADP198ACBZ-R7
pdf, 429 КБ