75Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - CRCW080575R0FKEAHP
![Фото 1/4 75Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - CRCW080575R0FKEAHP](https://static.chipdip.ru/lib/759/DOC016759276.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/161/DOC004161054.jpg)
![](https://static.chipdip.ru/lib/414/DOC021414617.jpg)
![](https://static.chipdip.ru/lib/057/DOC026057913.jpg)
28 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт.
на сумму 700 руб.
Описание
Passive Components\Fixed Resistors\Surface Mount Resistors
The pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern.
Технические параметры
Номин.сопротивление | 75 | |
Единица измерения | Ом | |
Точность,% | ±1% | |
Номин.мощность,Вт | 0.5W | |
Automotive Standard | AEC-Q200 | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Package/Case | 0805(2012M) | |
Series | CRCW | |
Technology | Thick Film | |
Temperature Coefficient | ±100ppm/K | |
Application: | Automotive Grade | |
Brand: | Vishay/Dale | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
Features: | Anti-Pulse Resistors | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Product Category: | Thick Film Resistors-SMD | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors SMD | |
Qualification: | AEC-Q200 | |
Series: | CRCW-HP e3 | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | High Power Chip Resistor | |
Anti-Sulfurated | No | |
Anti-Surge | Yes | |
Automotive | Yes | |
Case Size | 0805 | |
Case Style | Conformal Coated | |
Current Sensing | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant with Exemption | |
Fail Safe Fusible Resistor | No | |
Maximum Operating Temperature (°C) | 155 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Terminals | 2 | |
Package Shape | Rectangular | |
Package Type | SMD | |
Packaging | Tape and Reel | |
Part Status | Active | |
PPAP | Yes | |
Temperature Coefficient (ppm/°C) | ±100 | |
Temperature Range @ Derated Power (°C) | 70 to 155 | |
Termination Style | Pad | |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 142 КБ
Datasheet
pdf, 150 КБ
Datasheet CRCW06032K00FKEAHP
pdf, 146 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Похожие товары