32S207-302L5, Cable connector, SMA angled, SMA, Brass, Plug, Right Angle, 50Ohm, Solder Terminal, Crimp Terminal

Фото 1/4 32S207-302L5, Cable connector, SMA angled, SMA, Brass, Plug, Right Angle, 50Ohm, Solder Terminal, Crimp Terminal
Изображения служат только для ознакомления,
см. техническую документацию
58 шт., срок 6-8 недель
3 410 руб.
Добавить в корзину 1 шт. на сумму 3 410 руб.
Альтернативные предложения1
Номенклатурный номер: 8004375569
Артикул: 32S207-302L5

Описание

Coaxial Connectors
A range of 50 OHM SMA RF coaxial connectors available as straight or right angle coax plugs and straight coax jacks for use with a variety of coaxial cable types.

Технические параметры

Body Finish: Gold
Body Material: Brass
Brand: Rosenberger
Cable Type: RG-174, 188, 316
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Plug(Pin)
Impedance: 50 Ohms
Insulation Resistance: 5 GOhms
Manufacturer: Rosenberger
Mating Cycles: 500
Maximum Frequency: 12.4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Right Angle
Part # Aliases: 180969
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Series: SMA
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 480 V
Body Orientation Right Angle
Body Plating Gold
Bulkhead No
Cable Type Flexible
Coaxial Connector Type SMA Connector
Gender Male
Impedance 50Ω
Mounting Type Cable Mount
Operating Frequency 0 to 18GHz
Series SMA
Series Number 32S207
Termination Method Crimp
Вес, г 5

Техническая документация

Datasheet
pdf, 181 КБ
Datasheet
pdf, 61 КБ
Datasheet
pdf, 646 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.