32S207-307L5, SMA Series, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Right Angle Body

Фото 1/2 32S207-307L5, SMA Series, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Right Angle Body
Изображения служат только для ознакомления,
см. техническую документацию
78 шт., срок 6 недель
7 990 руб.
Добавить в корзину 1 шт. на сумму 7 990 руб.
Альтернативные предложения1
Номенклатурный номер: 8009823007
Артикул: 32S207-307L5

Описание

Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
A range of 50 OHM SMA RF coaxial connectors available as straight or right angle coax plugs and straight coax jacks for use with a variety of coaxial cable types.

Технические параметры

Тип соединения Screw On
Материал контактов Beryllium Copper
Покрытие контактов Gold
Body Orientation Right Angle
Body Plating Gold
Bulkhead No
Cable Type Flexible
Coaxial Connector Type SMA Connector
Gender Male
Impedance 50Ω
Mounting Type Cable Mount
Operating Frequency 0 to 18GHz
Series SMA
Series Number 32S207
Termination Method Crimp
Contact Material Beryllium Copper
Contact Plating Gold
Mating Type Screw On
Body Finish: Gold
Body Material: Brass
Brand: Rosenberger
Cable Type: RG-142, 223, 400
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Plug(Pin)
Impedance: 50 Ohms
Insulation Resistance: 5 GOhms
Manufacturer: Rosenberger
Mating Cycles: 500
Maximum Frequency: 12.4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Right Angle
Part # Aliases: 100866
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Series: SMA
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 480 V
Вес, г 6

Техническая документация

Datasheet
pdf, 741 КБ
Datasheet 32S207-306L5
pdf, 112 КБ
Datasheet 32S207-307L5
pdf, 152 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.