19K201-302L5, jack Cable Mount SMP Connector, 50, Crimp, Solder Termination, Right Angle Body

Фото 1/4 19K201-302L5, jack Cable Mount SMP Connector, 50, Crimp, Solder Termination, Right Angle Body
Изображения служат только для ознакомления,
см. техническую документацию
310 шт., срок 7 недель
5 300 руб.
от 25 шт.3 620 руб.
Добавить в корзину 1 шт. на сумму 5 300 руб.
Альтернативные предложения2
Номенклатурный номер: 8009823035
Артикул: 19K201-302L5

Описание

Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
A range of 50 OHM SMP RF coaxial connectors available as straight or right angle jacks for use with a variety of coaxial cable types.

Технические параметры

Body Orientation Right Angle
Cable Type Flexible
Coaxial Connector Type SMP Connector
Contact Material Copper Zinc Alloy
Contact Plating Gold
Gender Female
Impedance 50Ω
Mating Type Snap On
Mounting Type Cable Mount
Operating Frequency 0 to 40GHz
Termination Method Crimp, Solder
Body Finish: Gold
Body Material: Brass
Brand: Rosenberger
Cable Type: RG-174, 188, 316
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 5 GOhms
Manufacturer: Rosenberger
Mating Cycles: 1000
Maximum Frequency: 26.5 GHz
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Right Angle
Part # Aliases: 183483
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMP
Series: SMP
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 335 V
Вес, г 2

Техническая документация

Datasheet
pdf, 733 КБ
Datasheet
pdf, 84 КБ
Datasheet 19K201-302L5
pdf, 176 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.