Voltage Supervisor 3-Pin SOT-23, APX803-26SAG-7
![Фото 1/2 Voltage Supervisor 3-Pin SOT-23, APX803-26SAG-7](https://static.chipdip.ru/lib/639/DOC021639856.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/161/DOC004161369.jpg)
42 руб.
Кратность заказа 30 шт.
Добавить в корзину 30 шт.
на сумму 1 260 руб.
Описание
Semiconductors\Power Management ICs\Voltage Supervisors
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Технические параметры
Maximum Monitored Voltage | 2.66V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Reset Active Time | 280ms |
Minimum Monitored Voltage | 2.63V |
Minimum Operating Supply Voltage | 1.1 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low |
Package Type | SOT-23 |
Pin Count | 3 |
Voltage Supervisor Type | Microprocessor Reset Monitor |
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | No |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 400 |
Maximum Reset Active Time (ms) | 200(Typ) |
Maximum Reset Threshold Voltage (V) | 2.66 |
Maximum Supply Current (uA) | 30(Typ) |
Minimum Operating Supply Voltage (V) | 1.1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 2.59 |
Monitored Voltage (V) | 2.5|3|3.3|5 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 3 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | Voltage Supervisory |
Typical Reset Threshold Voltage (V) | 2.63 |
Watchdog Timer | No |
Вес, г | 8.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем
Похожие товары