693012040811, 693012 6 Way Right Angle Mini Memory Card Connector With Solder Termination

Фото 1/3 693012040811, 693012 6 Way Right Angle Mini Memory Card Connector With Solder Termination
Изображения служат только для ознакомления,
см. техническую документацию
71 шт., срок 7 недель
770 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Альтернативные предложения3
Номенклатурный номер: 8009825721
Артикул: 693012040811
Бренд: Wurth Elektronik

Описание

Connectors\USB, D Sub & Computing Connectors\Memory Card Connectors
WR-CDR Mini SIM 6 way hinged SIM card connector with ejector. This WR-CDR Mini SIM card connector is right angle surface mounting with a black LCP insulator and gold plated contacts.

Технические параметры

Body Orientation Right Angle
Card Type Mini SIM Card
Contact Material Copper Alloy
Contact Plating Gold
Gender Female
Housing Material Liquid Crystal Polymer
Maximum Operating Temperature +85°C
Minimum Operating Temperature -25°C
Mounting Type Surface Mount
Number of Contacts 6
Number of Rows 2
Pitch 2.54mm
Series 6930
Series Number 693012
Termination Method Solder
Width 24.7mm
Brand: Wurth Elektronik
Card Type: Mini SIM
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 4.17E-02
Factory Pack Quantity: Factory Pack Quantity: 600
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insertion - Extraction Style: Hinged
Insulation Resistance: 100 MOhms
Manufacturer: Wurth Elektronik
Mating Cycles: 5000
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Contacts: 6 Contact
Number of Rows: 2 Row
Orientation: Right Angle
Pitch: 2.54 mm
Product Category: Memory Card Connectors
Product Type: Memory Card Connectors
Product: Card Connectors
Series: WR-CRD MIN SIM
Subcategory: Memory Connectors & Sockets
Termination Style: SMD/SMT
Voltage Rating: 250 VAC
Вес, г 1

Техническая документация

Datasheet
pdf, 425 КБ
Datasheet
pdf, 716 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.