DZ-10GV-1B, Lever Limit Switch, 2NO/2NC, IP00, DPDT, 250V ac Max, 10A Max
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
81 шт., срок 6 недель
5 990 руб.
Добавить в корзину 1 шт.
на сумму 5 990 руб.
Описание
Switches\Limit & Position Switches\Limit Switches
The DZ series limit switches have a DPDT basic switch for two independent circuit controls. They incorporates two completely independent built-in switches and are ideal for switching circuits on two different voltages of for controlling two independent circuits.
Технические параметры
Action Type | Snap Action |
Actuator Type | Lever |
Connection Type | Screw |
IP Rating | IP00 |
Maximum AC Voltage | 250V |
Maximum Current | 10A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +85 C |
Mechanical Life | 1000000Operations |
Minimum Operating Temperature | -25 C |
Mounting Orientation | Screw |
Normal State Configuration | 2NO/2NC |
Pole and Throw Configuration | DPDT |
Width | 17.45mm |
Actuator Style: | Lever |
Actuator: | Lever |
Brand: | Omron Automation and Safety |
Contact Form: | DPDT |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Non-Illuminated |
IP Rating: | IP00 |
Manufacturer: | Omron |
Mounting Style: | Chassis Mount |
Operating Force: | 1.96 N |
Part # Aliases: | DZ10GV1B |
Product Category: | Basic/Snap Action Switches |
Product Type: | Snap Action Switches |
Series: | DZ |
Subcategory: | Switches |
Switch Function: | OFF-(ON) |
Termination Style: | Screw |
Type: | Special Purpose |
Voltage Rating AC: | 250 VAC |
Voltage Rating DC: | 250 VDC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары