61303221021, WR-PHD Series Right Angle Through Hole Pin Header, 32 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Фото 1/2 61303221021, WR-PHD Series Right Angle Through Hole Pin Header, 32 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Изображения служат только для ознакомления,
см. техническую документацию
275 шт., срок 6 недель
710 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 3 550 руб.
Альтернативные предложения2
Номенклатурный номер: 8009826511
Артикул: 61303221021
Бренд: Wurth Elektronik

Описание

Connectors\PCB Connectors & Wire Housings\PCB Headers
WR-PHD series PCB mount right angle mount dual row pin header connectors with a 2.54mm pitch. These board to board 2 row PCB mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

Технические параметры

Body Orientation Right Angle
Connector System Board to Board
Contact Material Copper Alloy
Current Rating 3.0A
Mounting Type Through Hole
Number of Contacts 32
Number of Rows 2
Pitch 2.54mm
Series WR-PHD
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Voltage Rating 250 V
Brand: Wurth Elektronik
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 250
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide(PA)
Insulation Resistance: 1 GOhms
Manufacturer: Wurth Elektronik
Mating Post Length: 6 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 32 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: WR-PHD
Subcategory: Headers & Wire Housings
Termination Post Length: 3 mm
Termination Style: Solder Pin
Type: Pin Strip
Voltage Rating: 250 V
Вес, г 5

Техническая документация

Datasheet
pdf, 262 КБ
Datasheet 61300621021
pdf, 284 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.