F2213/64 BK103, Heat Shrink Tubing, Black 1.1mm Sleeve Dia. x 1.2m Length 2:1 Ratio, FIT Shrink Tubing Series

Фото 1/3 F2213/64 BK103, Heat Shrink Tubing, Black 1.1mm Sleeve Dia. x 1.2m Length 2:1 Ratio, FIT Shrink Tubing Series
Изображения служат только для ознакомления,
см. техническую документацию
84 шт., срок 7 недель
11 680 руб.
Добавить в корзину 1 шт. на сумму 11 680 руб.
Альтернативные предложения3
Номенклатурный номер: 8009828569
Артикул: F2213/64 BK103
Бренд: Alpha Wire

Описание

Cables & Wires\Cable Joints & Cable Sleeving\Heat Shrink Tubing
Toughen up your cables with this heat shrink tubing from Belden's Alpha Wire range. The tight-fitting tube is an ideal way to seal terminations and protect against airborne contaminants and moisture.

Технические параметры

Adhesive Lined No
Colour Black
Flame Retardant Yes
Halogen Free No
Material Cross Linked Polyolefin
Series FIT-221
Shrink Ratio 2:1
Shrunk Diameter 0.58mm
Sleeve Diameter 1.1mm
Sleeve Type Heat Shrink
Standards Met CSA, UL
Color Black
ECCN EAR99
Features Flame Resistant, Fluid Resistant, UV Resistant
HTSUS 3926.90.9985
Inner Diameter - Recovered 0.023"" (0.58mm)
Inner Diameter - Supplied 0.046"" (1.17mm)
Length 4.00' (1.22m)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -55В°C ~ 135В°C
Package Spool
REACH Status REACH Unaffected
Recovered Wall Thickness 0.016"" (0.41mm)
RoHS Status ROHS3 Compliant
Shrink Temperature 90В°C
Shrinkage Ratio 2 to 1
Type Tubing, Flexible
Вес, г 24

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.