LLS1K103MELC, 10000µF Aluminium Electrolytic Capacitor 80V dc, Snap-In - LLS1K103MELC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
211 шт., срок 7 недель
3 410 руб.
от 50 шт. —
2 270 руб.
Добавить в корзину 1 шт.
на сумму 3 410 руб.
Альтернативные предложения3
Описание
Passive Components\Capacitors\Aluminium Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V.
Технические параметры
Номинальная емкость | 10000 | |
Единица измерения | мкф | |
Capacitance | 10000µF | |
Diameter | 35mm | |
Lead Pitch | 10mm | |
Leakage Current | 2.68 mA | |
Lifetime | 3000h | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Snap-In | |
Ripple Current | 6630mArms | |
Series | LS | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 80V dc | |
Brand: | Nichicon | |
Capacitance - uF: | 10000 uF | |
Capacitance: | 10000 uF | |
Diameter: | 35 mm | |
Dissipation Factor DF: | 0.2 | |
Factory Pack Quantity: Factory Pack Quantity: | 200 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 2.68 mA | |
Life: | 3000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 6.63 A | |
Series: | LLS | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 120 Hz | |
Tolerance: | 20% | |
Voltage Rating DC: | 80 VDC | |
Impedance | 0.2Ω | |
Manufacturer | NICHICON | |
Mounting | SNAP-IN | |
Operating current | 6630mA | |
Operating temperature | -40…85°C | |
Operating voltage | 80V DC | |
Service life | 3000h | |
Type of capacitor | electrolytic | |
Automotive | No | |
CECC Qualified | No | |
Construction | Aluminum Cylindrical Can | |
IL - (uA) | 2680@5Min | |
IR - (mA) | 6630 | |
Lifetime - (h) | 3000 | |
Military | No | |
Operating Temperature - (??C) | -40~85 | |
Packaging | Bulk | |
Size - (mm) | 35 X 50 | |
Terminal Pitch - (mm) | 10 | |
Termination Style | Snap-In | |
Вес, г | 62 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.