1241.1113.7098, Push Button Switch, Momentary, Panel Mount, 13.9mm Cutout, SPST, 48V dc, IP65
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
87 шт., срок 7 недель
3 780 руб.
Добавить в корзину 1 шт.
на сумму 3 780 руб.
Альтернативные предложения2
Описание
Switches\Push Button Switches & Components\Push Button Switches
Diaphragm pushbuttons designed to be directly and individually mounted on panels. Available in an 18 mm square or round version, as well as a side version, if required.
Технические параметры
Case Colour | Black |
Contact Configuration | SPST |
Contact DC Voltage Rating | 48V |
Contact Material | Silver |
Illuminated | No |
IP Rating | IP65 |
Manufacturer Part No. | 1241.1113.7098 |
Mounting Type | Panel Mount |
Panel Cut Out Diameter | 13.9mm |
Push Button Colour | White |
Push Button Style | Round |
Switch Operation | Momentary |
Terminal Type | Solder |
Voltage Rating | 48V dc |
Actuator Type | Round, Button, Flush |
Circuit | SPST-NO |
Color - Actuator/Cap | White |
Current Rating (Amps) | 125mA (DC) |
ECCN | EAR99 |
Electrical Life | 1,000,000 Cycles |
Features | Tactile Feedback |
HTSUS | 8536.50.9031 |
Ingress Protection | IP65 - Dust Tight, Water Resistant |
Mechanical Life | 1,000,000 Cycles |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
Operating Temperature | -25В°C ~ 60В°C |
Package | Bulk |
Panel Cutout Dimensions | Circular - 13.00mm Dia |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MCS18 -> |
Switch Function | Off-Mom |
Termination Style | Solder Lug |
Type | Standard |
Voltage Rating - DC | 48V |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.