SA56-11CGKWA

Фото 1/2 SA56-11CGKWA
Изображения служат только для ознакомления,
см. техническую документацию
24 шт. со склада г.Москва, срок 9-10 дней
670 руб.
от 2 шт.560 руб.
от 5 шт.478 руб.
от 10 шт.443.75 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Альтернативные предложения2
Номенклатурный номер: 8001934040
Бренд: Kingbright

Описание

Электроэлемент
LED Displays & Accessories 0.56" SINGLE DIGIT GRN LED DISPLAY

Технические параметры

Brand Kingbright
Character Size 0.56 in
Configuration Common Anode
Factory Pack Quantity 40
Manufacturer Kingbright
Product LED Display
Product Category LED Displays Accessories
RoHS Details
Character Width 8mm
Colour of Face Grey
Common Connection Anode
Decimal Orientation Right Side
Display Type 7-Segment
Dominant Wavelength 570 nm
External Dimensions 12.7x19.05x8mm
External Width 12.7mm
Forward Current 30mA
Forward Voltage 2.1 V
LED Colours Green
Luminous Intensity 35 mcd
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Number of Characters 1
Number of Segments 7
Operating Temperature Range -40 →+85°C
Power Dissipation 75mW
Series SA56
Brand: Kingbright
Character Size: 8 mm x 14.22 mm
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: Factory Pack Quantity: 40
If - Forward Current: 10 mA
Illumination Color: Green
Luminous Intensity: 35 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 12.7 mm x 19.05 mm x 8 mm
Mounting Style: Through Hole
Number of Digits: 1
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 2 V
Wavelength: 570 nm
Вес, г 3.8

Техническая документация

Datasheet
pdf, 385 КБ
Datasheet SA56-11CGKWA
pdf, 569 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.