VS-VSKT56/12, Thyristor Module 1200V, 60A 270mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 190 руб.
Добавить в корзину 1 шт.
на сумму 15 190 руб.
Описание
Semiconductors\Discrete Semiconductors\Thyristors
Описание Модуль, два последовательных диода, 1,2кВ, 60А, TO240AA, винтами Характеристики Категория | Диод |
Тип | модуль |
Вид | диодный |
Технические параметры
Maximum Gate Trigger Current | 270mA |
Maximum Gate Trigger Voltage | 4V |
Maximum Holding Current | 200mA |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Panel Mount |
Package Type | TO-240AA |
Peak On-State Voltage | 1.7V |
Pin Count | 7 |
Rated Average On-State Current | 60A |
Repetitive Peak Forward Blocking Voltage | 1200V |
Repetitive Peak Off-State Current | 15mA |
Repetitive Peak Reverse Voltage | 1200V |
Surge Current Rating | 1200A |
Thyristor Type | SCR, SCR Module |
Automotive | No |
Circuit Fusing Consideration (A²S) | 7200 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Gate Peak Inverse Voltage (V) | 10 |
Maximum Gate Trigger Current (mA) | 150 |
Maximum Gate Trigger Voltage (V) | 2.5 |
Maximum Holding Current (mA) | 200 |
Maximum Latching Current (mA) | 400 |
Maximum Operating Temperature (°C) | 125 |
Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
Maximum Rate of Rise of On-State Current (A/us) | 150 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Screw |
Number of SCRs/Diodes | 1SCRs/1Diodes |
Part Status | Active |
PCB changed | 7 |
Peak On-State Voltage (V) | 1.7 |
Phase Control | No |
PPAP | No |
Rated Average On-State Current (A) | 60 |
Repetitive Peak Forward Blocking Voltage (V) | 1200 |
Repetitive Peak Off-State Current (mA) | 15 |
Repetitive Peak Reverse Voltage (V) | 1200 |
RMS On-State Current (A) | 135 |
Supplier Package | ADD-A-PAK |
Surge Current Rating (A) | 1256 |
Вес, г | 91 |