ASMT-AY31-NUW01, 3.5 V White LED SMD, ASMT-AY31-NUW01

Фото 1/3 ASMT-AY31-NUW01, 3.5 V White LED SMD, ASMT-AY31-NUW01
Изображения служат только для ознакомления,
см. техническую документацию
2 560 руб.
Кратность заказа 2 шт.
от 20 шт.1 630 руб.
Добавить в корзину 2 шт. на сумму 5 120 руб.
Номенклатурный номер: 8009840024
Артикул: ASMT-AY31-NUW01
Бренд: Broadcom Limited

Описание

Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
The ASMT-Ax3x series, from Avago Technologies, are 3W power LED light sources. The ASMT-Ax3x series are energy efficient LEDs which offer high performance.

Технические параметры

Цвет свечения Белый
Colour Temperature 2700 → 10000K
Forward Current 700mA
Forward Voltage 3.5 V
LED Colours White
Lens Colour Clear
Lens Shape Round
Luminous Flux 162 lm/W
Mounting Type Surface Mount
Number of LEDs 1
Number of Pins 2
Radiant Flux 1000mW
Viewing Angle 140 °
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 250
If - Forward Current: 350 mA
Illumination Color: Warm White
LED Size: 7.4 mm x 4.1 mm
Lens Color: Colorless
Lens Dimensions: 6 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 80 lm
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: SMD-2
Power Rating: 3 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Subcategory: LEDs
Vf - Forward Voltage: 3.2 V
Viewing Angle: 140 deg
Wavelength/Color Temperature: 3000 K
Вес, г 5

Техническая документация

Datasheet ASMT-AR30-ARS00
pdf, 1546 КБ
Datasheet ASMT-AY31-NUW01
pdf, 564 КБ