1430450C, Murata 300 µH ±10% Leaded Inductor, Max SRF:1.7MHz, Q:28, 5A Idc, 80m Rdc, 1400
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
34 шт., срок 7 недель
1 590 руб.
Добавить в корзину 1 шт.
на сумму 1 590 руб.
Альтернативные предложения2
Описание
Passive Components\Inductors\Leaded Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Технические параметры
Inductance | 300 μH |
Lead Diameter | 1.02mm |
Lead Pitch | 29mm |
Maximum DC Current | 5A |
Maximum DC Resistance | 80mΩ |
Maximum Operating Temperature | +85°C |
Maximum Self Resonant Frequency | 1.7MHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 28 |
Mounting Type | Radial |
Series | 1400 |
Terminal Type | Through Hole |
Tolerance | ±10% |
Diameter | 29.8mm |
Application: | Magnetic |
Brand: | Murata Power Solutions |
Core Material: | Ferrite |
Core Type: | Bobbin |
Diameter: | 29.8 mm |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Inductance: | 300 uH |
Lead Diameter: | 1.02 mm |
Lead Spacing: | 29 mm |
Manufacturer: | Murata |
Maximum DC Current: | 5 A |
Maximum DC Resistance: | 80 mOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 29.8 mm x 21.8 mm |
Packaging: | Bulk |
Product Category: | Power Inductors-Leaded |
Product Type: | Power Inductors-Leaded |
Product: | Power Inductors |
Q Minimum: | 28 |
Self Resonant Frequency: | 1.7 MHz |
Series: | 1400 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Termination: | Standard |
Test Frequency: | 1 kHz |
Tolerance: | 10% |
Type: | Wirewound |
Вес, г | 28 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.