5019400407
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
от 2 шт. —
420 руб.
от 3 шт. —
375 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Описание
Электроэлемент
CONNECTOR, HEADER, 4POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Pico-Clasp 501940 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plat
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 1 A |
Factory Pack Quantity | 1100 |
Housing Material | Nylon |
Manufacturer | Molex |
Mounting Angle | Vertical |
Mounting Style | SMD |
Number of Positions | 4 Position |
Number of Rows | 1 Row |
Packaging | Reel |
Pitch | 1 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 501940 |
Termination Style | SMD |
Tradename | Pico-Clasp |
Type | Shrouded |
Unit Weight | 0.004293 oz |
Voltage Rating | 50 V |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1100 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Pitch: | 1 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 501940 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | Pico-Clasp |
Type: | Shrouded |
Voltage Rating: | 50 VAC/DC |
Automotive | No |
Body Orientation | Straight |
Contact Plating Thickness | (1/1)um |
ECCN (US) | EAR99 |
Gender | HDR |
Insulation Resistance (MOhm) | 100 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 1.5/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 100VDC|100VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Contacts | 4 |
Part Status | Active |
Polarization Type | Center Key |
PPAP | No |
Terminal Pitch (mm) | 1 |
Termination Method | Solder |