TS3V330PW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
от 2 шт. —
310 руб.
от 5 шт. —
243 руб.
от 10 шт. —
216.72 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Описание
Электроэлемент
QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16 (Also Known As: TS3V330PWR)
Технические параметры
Bandwidth | 300 MHz |
Brand | Texas Instruments |
Configuration | 4 x SPDT |
Factory Pack Quantity | 90 |
Height | 1.15 mm |
Length | 5 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Switches | 4 Switch |
Off Isolation - Typ | -50 dB |
Off Time - Max | 3.5 ns |
On Resistance - Max | 10 Ohms |
On Time - Max | 6.5 ns |
Operating Supply Voltage | 3 V to 3.6 V |
Package / Case | TSSOP-16 |
Packaging | Tube |
Product | Video Switches |
Product Category | Video Switch ICs |
Propagation Delay Time | 6.5 ns |
RoHS | Details |
Series | TS3V330 |
Supply Current - Max | 10 uA |
Supply Type | Single Supply |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 3 V |
Switch Continuous Current | 100 mA |
Switch Voltage - Max | 3.3 V |
Unit Weight | 0.002183 oz |
Width | 4.4 mm |
-3db Bandwidth | 300MHz |
Applications | Video |
Base Product Number | TS3V330 -> |
ECCN | EAR99 |
Features | RGB |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 2:1 |
Number of Channels | 4 |
On-State Resistance (Max) | 10Ohm |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-TSSOP |
Switch Circuit | SPDT |
Voltage - Supply, Single (V+) | 3V ~ 3.6V |
Bandwidth: | 300 MHz |
Brand: | Texas Instruments |
Configuration: | 4 x SPDT |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Switches: | 4 Switch |
Off Isolation - Typ: | -50 dB |
Off Time - Max: | 3.5 ns |
On Resistance - Max: | 10 Ohms |
On Time - Max: | 6.5 ns |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Product Category: | Video Switch ICs |
Product Type: | Video Switch ICs |
Product: | Video Switches |
Propagation Delay Time: | 6.5 ns |
Series: | TS3V330 |
Subcategory: | Switch ICs |
Supply Current - Max: | 10 uA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Switch Continuous Current: | 100 mA |
Switch Voltage - Max: | 3.3 V |
Техническая документация
Документация
pdf, 1483 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем