PIC18F452-I/L, PIC18F452-I/L, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB Flash, 44-Pin PLCC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 710 руб.
от 100 шт. —
2 710 руб.
Добавить в корзину 1 шт.
на сумму 3 710 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin PLCC Tube
Технические параметры
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC18F |
Instruction Set Architecture | RISC |
Maximum Frequency | 40MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | PLCC |
Pin Count | 44 |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 2(10 bit)(CCP) |
RAM Size | 1.536 kB |
Typical Operating Supply Voltage | 4.2 → 5.5 V |
USB Channels | 0 |
Width | 16.66mm |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 1 |
I2S | 0 |
Interface Type | I2C/SPI/USART |
Lead Shape | J-Lead |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Expanded Memory Size | 2MB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of I/Os | 34 |
Packaging | Tube |
Parallel Master Port | No |
Part Status | NRND |
PCB changed | 44 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
Real Time Clock | No |
SPI | 1 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Maximum Number of Ethernet Channels | 0 |
A/D Inputs | 8x10 bit |
ADC Ch | 8 |
ADC Resolution | 10 bit |
Architecture | RISC |
Brand/Series | PIC® 18F Series |
Comparators | 2 |
CPU Speed | 10 MIPS |
Data Rate | 10 MIPS |
Device Type | PIC |
Dimensions | 16.66x16.66x4.06 mm |
EEPROM Memory | 256 B |
Frequency Maximum | 40 |
Height | 4.06 mm |
Input Output | 36 |
Interface | I2C/SPI/USART |
Length | 16.66 mm |
Maximum Number of I2C Channels | 1 |
Maximum Number of SPI Channels | 1 |
Maximum Number of UART Channels | 1 |
Memory Type | Flash |
Number of Bits | 8 |
Number of I/O Ports | 34 |
Number of Pins | 44 |
Number of Timers | 4 |
Programmable Memory | 32K Bytes |
Pulse Width Distortion | 2x10 bit |
PWM Channels | 2 |
PWM Resolution | 10 bit |
Speed | 40 MHz |
Temperature, Operating, Maximum | +85 °C |
Temperature, Operating, Minimum | -40 °C |
Temperature, Operating, Range | -40 to+85 °C |
Timer Resolution | 8, 16 bit |
Timers | 1x8 bit, 3x16 bit |
Voltage, Operating | 4.2 to 5.5 V |
Voltage, Range | 2-5.5 V |
Вес, г | 4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем