LTST-S270GKT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5465 шт. со склада г.Москва
4 руб.
Мин. кол-во для заказа 951 шт.
от 2200 шт. —
3.10 руб.
Добавить в корзину 951 шт.
на сумму 3 804 руб.
Альтернативные предложения3
Описание
Светодиоды дискретные
Описание LED, SMD, 0604, зеленый, 2,5-20мкд, 1,6x1,15x0,6мм, 130°, 2,1-2,6В
Технические параметры
кол-во в упаковке | 1 |
корпус | SMD060316X08MM |
Automotive | No |
Color | Green |
Dominant Wavelength (nm) | 569 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | No |
Intensity | 12mcd |
Internal Protection | No |
Lead Shape | No Lead |
Lead Standoff | No |
LED Material | GaP |
Lens Appearance | Water Clear |
Lens Dimensions (mm) | 1.2x0.6x0.47 |
Lens Shape Type | Rectangular |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 2.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -30 |
Mounting | Surface Mount |
Mounting Orientation | Right Angle |
Number of LEDs | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 565 |
Pin Count | 2 |
PPAP | No |
Product Category | Chip LED |
Reverse Voltage (V) | 5 |
Special Color | Green |
Standard Package Name | Chip LED |
Supplier Color | Green |
Supplier Package | Chip LED |
Test Current (mA) | 20 |
Type | Uni-Color |
Typical Forward Voltage (V) | 2.1 |
Viewing Angle (°) | 130 |
Brand | Lite-On |
Factory Pack Quantity | 4000 |
If - Forward Current | 20 mA |
Illumination Color | Green |
Lens Color/Style | Water Clear |
Lens Dimensions | 1.2 mm x 0.6 mm |
Lens Shape | Rectangular |
Luminous Intensity | 12 mcd |
Manufacturer | Lite-On |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -30 C |
Mounting Style | SMD/SMT |
Orientation | Side View |
Package / Case | 0605(1611 metric) |
Peak Wavelength | 565 nm |
Power Rating | 75 mW |
Product | Green LEDs |
Product Type | LED-Standard |
Subcategory | LEDs |
Vf - Forward Voltage | 2.1 V |
Viewing Angle | 130 deg |
Vr - Reverse Voltage | 5 V |
Wavelength/Color Temperature | 569 nm |
Chip Material | GaP |
Dominant Wave Length | 569(nm) |
Emitting Color | Yellow Green |
Forward Current | 30(mA) |
Forward Voltage | 2.6(V) |
Lens Type | Transparent |
Lum Intensity | 12mcd |
Main Category | Chip LED |
Maximum Forward Current | 30(mA) |
Number of Elements | 1 |
Operating Temp Range | -30C to 85C |
Operating Temperature Classification | COMMERCIALC |
Package Type | Chip Led |
Power Dissipation | 75(W) |
Product Depth (mm) | 0.6(mm) |
Product Height (mm) | 1.15(mm) |
Product Length (mm) | 1.65(mm) |
Rad Hardened | No |
Reverse Voltage | 5(V) |
Shape Type | Rectangular |
Test Current (It) | 20(mA) |
Вес, г | 0.026 |
Техническая документация
Datasheet
pdf, 312 КБ
Datasheet LTST-S270GKT
pdf, 538 КБ
Datasheet LTST-S270GKT
pdf, 312 КБ
Документация
pdf, 297 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.