PPC21 SL080, FIT Series Slate Chloroprene Rubber (O-Ring/Seal), Polyamide Cable Gland, PG21 Thread, 13mm Min, 18mm Max
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 шт., срок 6 недель
1 400 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 14 000 руб.
Альтернативные предложения1
Описание
Cables & Wires\Cable Glands & Fittings\Cable Glands
FIT Series Slate Chloroprene Rubber (O-Ring/Seal), Polyamide Cable Gland, PG21 Thread, 13mm Min, 18mm Max
Alpha Wire offer a range of cable glands, also known as cable fittings, ideal for all of your strain relief needs.Технические параметры
Colour | Slate |
Fire Behaviour | Flame Retardant, Self-extinguishing |
IP Rating | IP66, IP68 |
Locknut Included | Yes |
Material | Chloroprene Rubber(O-Ring/Seal), Polyamide |
Maximum Cable Diameter | 18mm |
Maximum Operating Temperature | +150°C |
Minimum Cable Diameter | 13mm |
Minimum Operating Temperature | -20°C |
Series | FIT |
Standards Met | CSA C22.2 Certified, UL 514 Listed, UL 94 V-2 |
Thread Size | PG21 |
Cable Diameter | 0.51"" ~ 0.71"" (13.0mm ~ 18.0mm) |
Color | Gray |
ECCN | EAR99 |
HTSUS | 8547.20.0000 |
Includes | Lock Nuts |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproo |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Panel Hole Size | 1.114"" (28.3mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Cable Gland |
Brand: | Alpha Wire |
Color: | Gray(Slate Gray) |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
IP Rating: | IP68 |
Manufacturer: | Alpha Wire |
Material: | Polyamide(PA) |
Mounting Method: | Screw |
Product Category: | Cable Glands, Strain Reliefs & Cord Grips |
Product Type: | Cable Glands |
Product: | Cable Glands |
Screw/Thread Size: | PG21 |
Series: | PPC |
Subcategory: | Wire & Cable Management |
Вес, г | 262 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.