A2450-10, Series 1 240 VAC Series Solid State Relay, 50 A Load, Panel Mount, 280 V rms Load, 280 V ac Control

Фото 1/5 A2450-10, Series 1 240 VAC Series Solid State Relay, 50 A Load, Panel Mount, 280 V rms Load, 280 V ac Control
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 7 недель
18 210 руб.
от 10 шт.13 910 руб.
Добавить в корзину 1 шт. на сумму 18 210 руб.
Альтернативные предложения1
Номенклатурный номер: 8009946266
Артикул: A2450-10

Описание

Relays & Signal Conditioning\Relays\Solid State Relays
Ready to turn your devices on and off in the blink of an eye? Reach for this solid-state relay from Sensata | Crydom.

Технические параметры

Capacitance 8pF
Contact Configuration SPST
Control Voltage Range 90 → 280 V ac
Load Voltage Range 24 → 280Vrms
Maximum Control Voltage 280 V ac
Maximum Load Current 50 A
Maximum Load Voltage 280 V rms
Maximum Operating Temperature +80°C
Maximum Turn On Time 10ms
Minimum Control Voltage 90 V ac
Minimum Load Current 40mA rms
Minimum Load Voltage 24 V rms
Minimum Operating Temperature -40°C
Mounting Type Panel Mount
Off State Leakage Current 10mA rms
Operating Temperature Range -40 →+80°C
Output Device SCR
Range Crydom
Relay Type Solid State Relay
Series Series 1 240 VAC
Standards Met CE, CSA, RoHS Compliant
Switching Type Instantaneous
Terminal Type Screw
Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.49.0080
Load Current 50A
Moisture Sensitivity Level (MSL) Not Applicable
Other Related Documents http://www.crydom.com/en/service/ce_declaration_of
Output Type AC
Package Bulk
Package / Case Hockey Puck
RoHS Status RoHS Compliant
Termination Style Screw Terminal
Voltage - Input 90 ~ 280VAC
Voltage - Load 24V ~ 280V
Вес, г 80

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 667 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 700 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.