TMP302BQDRLRQ1

TMP302BQDRLRQ1
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 2 шт.290 руб.
от 5 шт.227 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8009962127
Бренд: Texas Instruments

Описание

Электроэлемент
Automotive, Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches

Технические параметры

Accuracy В±2В°C
Current - Output (Max) 10mA
Current - Supply 8ВµA
Features Selectable Trip Point
Manufacturer Texas Instruments
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 125В°C
Output Active Low
Output Function /OverTemp
Output Type Open Drain
Package / Case SOT-563, SOT-666
Packaging Cut Tape(CT)
Part Status Active
Selectable Hysteresis Yes
Series Automotive, AEC-Q100
Supplier Device Package 6-SOT
Switching Temperature 70В°C, 75В°C, 80В°C, 85В°C
Trip Temperature Threshold Hot
Voltage - Supply 1.4V ~ 3.6V
Accuracy: +/-0.2 C
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Product Category: Thermostats
Product Type: Thermostats
Product: Temperature Switch
Qualification: AEC-Q100
Series: TMP302B-Q1
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 1293 КБ