1727040041

1 380 руб.
от 2 шт. —
1 340 руб.
Добавить в корзину 1 шт.
на сумму 1 380 руб.
Описание
COMBO D-SUB CONN, PLUG, DE-2W2; Product Range:-; Insert Arrangement:DE-2W2; No. of Signal Contacts:0Contacts; Gender:Plug; No. of Power Positions:2; Contact Termination Type:-; D Sub Shell Size:DE; Connector Body Material:Steel Body; Contact Material:-; Contact Plating:-; Contact Termination:Through Hole Vertical; No. of Contacts:2Contacts
Технические параметры
Color | Black |
Connector Style | D-Sub, Combo |
Connector Type | Plug for Male Contacts |
Contact Type | Coax or Power |
Dielectric Material | Polybutylene Terephthalate(PBT) |
Features | Grounding Indents |
Flange Feature | Housing/Shell(Unthreaded) |
Ingress Protection | - |
Manufacturer | Molex |
Mating Cycles | - |
Mounting Type | Panel Mount |
Note | Contacts Not Included |
Number of Positions | 2(Coax or Power) |
Number of Rows | 1 |
Operating Temperature | -55В C ~ 130В C |
Packaging | Bulk |
Part Status | Active |
Series | F, FCT |
Shell Finish Thickness | - |
Shell Material, Finish | Steel, Tin Plated |
Shell Size, Connector Layout | 1(DE, E)-2V2, 2W2C |