P4SMA15CA

Фото 1/5 P4SMA15CA
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 6-7 дней
210 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Альтернативные предложения2
Номенклатурный номер: 8009989163
Бренд: Littelfuse

Описание

Электроэлемент
TVS DIODE, 400W, 12.8V, BIDIR, DO-214AC; Product Range:P4SMA Series; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:12.8V; Clamping Voltage Vc Max:21.2V; Diode Case Style:DO-214AC; No. of Pins:2Pins; Breakdow

Технические параметры

Brand Littelfuse
Breakdown Voltage 14.3 V
Clamping Voltage 21.2 V
Factory Pack Quantity 5000
Height 2.29 mm
Length 4.5 mm
Manufacturer Littelfuse
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Operating Temperature Range -65 C to+150 C
Package / Case DO-214AC
Packaging Reel
Pd - Power Dissipation 400 W
Peak Surge Current 19.3 A
Polarity Bidirectional
Product Category TVS Diodes-Transient Voltage Suppressors
RoHS Details
Series P4SMA
Termination Style SMD/SMT
Type Surface Mount Transient Voltage Suppressor
Unit Weight 0.002152 oz
Width 2.79 mm
Working Voltage 12.8 V
Applications General Purpose
Bidirectional Channels 1
California Prop 65 Warning Information
Current - Peak Pulse (10/1000Вµs) 19.3A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Power - Peak Pulse 400W
Power Line Protection No
RoHS Status ROHS3 Compliant
Supplier Device Package DO-214AC (SMA)
Video File Building Automation – Protect/Sense/Control
Voltage - Breakdown (Min) 14.3V
Voltage - Clamping (Max) @ Ipp 21.2V
Voltage - Reverse Standoff (Typ) 12.8V
Brand: Littelfuse
Breakdown Voltage: 14.3 V
Clamping Voltage: 21.2 V
Factory Pack Quantity: Factory Pack Quantity: 5000
Ipp - Peak Pulse Current: 19.3 A
Manufacturer: Littelfuse
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package / Case: DO-214AC-2
Pd - Power Dissipation: 3.3 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 400 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: P4SMA
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Vf - Forward Voltage: 3.5 V
Working Voltage: 12.8 V
Вес, г 0.006

Техническая документация

4SMA
pdf, 469 КБ
Datasheet
pdf, 984 КБ
Datasheet
pdf, 1003 КБ
Datasheet
pdf, 573 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.