0009652068
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
от 2 шт. —
160 руб.
от 10 шт. —
120 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Описание
Электроэлемент
CONNECTOR, HEADER, 6POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:6Contacts; Gender:Header; Product Range:KK 396 5273 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plate
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 7 A |
Factory Pack Quantity | 4000 |
Housing Material | Nylon |
Manufacturer | Molex |
Mounting Angle | Straight |
Mounting Style | Through Hole |
Number of Positions | 6 Position |
Number of Rows | 1 Row |
Packaging | Bulk |
Part # Aliases | 0009652068 09-65-2068-PB 5273-06A 9652068 |
Pitch | 3.96 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 5273 |
Termination Style | Through Hole |
Tradename | KK, SPOX |
Type | Power |
Unit Weight | 0.072569 oz |
Voltage Rating | 250 V |
Automotive | No |
Body Orientation | Straight |
Contact Plating Thickness | 5.08um |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 7/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 250V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 6 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 3.96 |
Termination Method | Solder |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Shrouded/Unshrouded | Unshrouded |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 7 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 6 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 9652068 5273-06A 09-65-2068-PB 0009652068 |
Pitch: | 3.96 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 5273 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | KK, SPOX |
Type: | Receptacles |
Voltage Rating: | 250 V |
Series Number | 5273 |
Вес, г | 2.238 |
Техническая документация
Datasheet
pdf, 35 КБ
Datasheet 0009652068
pdf, 28 КБ
Datasheet 0009652068
pdf, 28 КБ
Datasheet 09-65-2078
pdf, 89 КБ
Документация
pdf, 31 КБ
Трёхмерное изображение изделия
pdf, 163 КБ