ITS41K0SMENHUMA1High Side, NMOS Power Switch IC 3 + Tab-Pin, SOT-223

Фото 1/3 ITS41K0SMENHUMA1High Side, NMOS Power Switch IC 3 + Tab-Pin, SOT-223
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
Кратность заказа 20 шт.
Добавить в корзину 20 шт. на сумму 8 600 руб.
Номенклатурный номер: 8009993143
Артикул: ITS41K0SMENHUMA1

Описание

Semiconductors\Power Management ICs\Power Switch ICs
A range of single and multi-channel protected Smart High-side NMOS-power switches from Infineon

Технические параметры

Maximum Operating Supply Voltage 60 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Package Type SOT-223
Pin Count 3+Tab
Power Switch Topology High Side
Power Switch Type NMOS
Switch On Resistance
Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Input Voltage (V) 60
Maximum Operating Temperature (°C) 125
Maximum Output Current (A) 0.2(Min)
Maximum Power Dissipation (mW) 1700
Minimum Input Voltage (V) 4.9
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Inputs 1
Packaging Tape and Reel
Part Status Active
PCB changed 3
PPAP Unknown
Standard Package Name SOT
Supplier Package SOT-223
Switch On Resistance (mOhm) 800
Tab Tab
Brand: Infineon Technologies
Current Limit: 900 mA
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 175 us
On Resistance - Max: 1.5 Ohms
On Time - Max: 125 us
Operating Supply Voltage: 4.9 V to 60 V
Output Current: 200 mA
Package / Case: SOT-223-4
Part # Aliases: ITS41K0S-ME-N SP001006700
Pd - Power Dissipation: 1.7 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Series: Industrial PROFET
Subcategory: Switch ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 4.9 V
Tradename: PROFET
Type: High Side
Вес, г 5

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1461 КБ
Datasheet
pdf, 1434 КБ
Datasheet ITS41K0SMENHUMA1
pdf, 1450 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем