DR331-474BE, 470 µH 0.5 A Common Mode Choke 0.28
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 800 руб.
Описание
Passive Components\EMI Filters & Protection\Common Mode Chokes
Описание Дроссель 470uH 100kHz -40°C~+135°C 0.28Ohm 42VAC 80V 2 0.5A SMD Coммon Mode FIlters ROHS
Технические параметры
DC Resistance | 0.28Ω |
Inductance | 470 μH |
Maximum Current | 0.5 A |
Maximum Operating Temperature | +135°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Axial |
Operating Temperature Range | -40°C →+135°C |
Series | DR331 |
Termination Style | Solder Pad |
Test Frequency | 100 KHz |
Configuration | Dual |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 470u |
Leakage Inductance (H) | 280n |
Maximum DC Current (A) | 0.5 |
Maximum DC Resistance (Ohm) | 0.28 |
Maximum Operating Temperature (°C) | 135 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Lines | 2 |
Packaging | Tape and Reel |
Part Status | Active |
Test Frequency (Hz) | 100k |
Type | Data Line |
Withstand Voltage | 250VAC |
Brand | Bourns |
Core Material | Ferrite |
Factory Pack Quantity | 1500 |
Height | 4.7 mm |
Lead Spacing | 3.7 mm |
Length | 9 mm |
Manufacturer | Bourns |
Maximum DC Current | 500 mA |
Maximum DC Resistance | 280 mOhms |
Product | Common Mode Chokes |
Product Category | Common Mode Chokes/Filters |
RoHS | Details |
Width | 5.4 mm |
Вес, г | 5 |