FRDM-KW38 Средства разработки NXP

FRDM-KW38 Средства разработки NXP
Изображения служат только для ознакомления,
см. техническую документацию
11 250 руб.
Добавить в корзину 1 шт. на сумму 11 250 руб.
Номенклатурный номер: 8010009535
Артикул: FRDM-KW38
Бренд: NXP Semiconductor

Описание

Средства разработки

Примечание: !

FRDM-KW38 Freedom Development Board NXP Semiconductor FRDM-KW38 Freedom Development Board is a highly configurable and low-power development board designed to evaluate KW39A/38A/37A/38Z/37Z (KW38) wireless Microcontrollers (MCUs). The FRDM-KW38 board offers easy-to-use mass-storage device mode flash programmer, a virtual serial port, and standard programming and run-control capabilities. This freedom development board consists of the KW38A device with a 32MHz reference oscillator crystal, RF circuitry (including antenna) and 4Mbit external serial flash. The board also includes CAN and LIN transceivers and supporting circuitry in the popular freedom board form-factor. This FRDM-KW38 board is a standalone PCB and supports application development with NXP"s Bluetooth® Low Energy (BLE) and generic FSK libraries.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: 1
Frequency: 2.36 GHz to 2.483 GHz
Manufacturer: NXP
Part # Aliases: 935381795598
Product Category: Bluetooth Development Tools-802.15.1
Product Type: Bluetooth Development Tools
Product: Development Platforms
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth, BLE
Subcategory: Development Tools

Техническая документация

Datasheet FRDM-KW38
pdf, 608 КБ