MAX9062EUK+T

MAX9062EUK+T
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 10 шт.390 руб.
от 25 шт.351 руб.
от 100 шт.279.23 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8010018444

Описание

Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Comparator Type: General Purpose with Reference
Factory Pack Quantity: 2500
Ib - Input Bias Current: 15 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 600 nA
Output Current per Channel: 1.2 mA
Output Type: Open Drain
Package/Case: SOT-23-5
Part # Aliases: MAX9062
Pd - Power Dissipation: 312 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 15 us
Reference Voltage: 200 mV
Response Time: 15 us
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Vos - Input Offset Voltage: 6 mV

Техническая документация

Datasheet
pdf, 1328 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем