Neutrik NCJ6FI-S разъем Combo, под пайку провода

Фото 1/3 Neutrik NCJ6FI-S разъем Combo, под пайку провода
Изображения служат только для ознакомления,
см. техническую документацию
80 шт. со склада г.Москва, срок 9-10 дней
540 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Альтернативные предложения1
Номенклатурный номер: 8010050551
Артикул: NCJ6FI-S
Бренд: Neutrik

Описание

Разъемы XLR
Medical Solutions

Neutrik Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. Neutrik Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in a variety of vital applications, from distributed data to high-definition video, from simple sensors to complex hybrid power-and-data solutions, and from paging to robotic surgical equipment, and more.

Технические параметры

Brand: Neutrik
Color: Black
Contact Material: Bronze
Contact Plating: Gold
Current Rating: 7.5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female
Manufacturer: Neutrik
Mounting Style: PCB
Number of Positions: 3 Position
Orientation: Straight
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Connectors
Series: Combo I
Standard: Standard XLR
Subcategory: Audio и Video Connectors
Termination Style: Solder
Voltage Rating: 50 V
Body Orientation Straight
Colour Black
Contact Material Bronze
Contact Plating Gold over Nickel
Current Rating 7.5A
Gender Female
Housing Material Polyamide
Maximum Operating Temperature +80°C
Minimum Operating Temperature -30°C
Mounting Type Chassis Mount
Number of Contacts 3
Termination Method Solder
Voltage Rating 50 V
Вес, г 15

Техническая документация

Datasheet
pdf, 73 КБ
Datasheet
pdf, 158 КБ
Чертеж
pdf, 73 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.