DF1506S-T, DF-S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
56 руб.
от 82 шт. —
28 руб.
от 163 шт. —
27 руб.
Добавить в корзину 1 шт.
на сумму 56 руб.
Описание
диодные мосты
Мостовой выпрямитель, однофазный, стандартный, 600 В, для поверхностного монтажа, DF-S
Технические параметры
Способ монтажа | SMT | |
Корпус | DF-S | |
Конфигурация | 1-фазный мост | |
Base Product Number | DF1506 -> | |
Current - Average Rectified (Io) | 1.5A | |
Current - Reverse Leakage @ Vr | 10ВµA @ 600V | |
Diode Type | Single Phase | |
ECCN | EAR99 | |
HTSUS | 8541.10.0080 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Operating Temperature | -65В°C ~ 150В°C (TJ) | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 4-SMD, Gull Wing | |
REACH Status | REACH Affected | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | DF-S | |
Technology | Standard | |
Voltage - Forward (Vf) (Max) @ If | 1.1V @ 1.5A | |
Voltage - Peak Reverse (Max) | 600V | |
EU RoHS | Compliant with Exemption | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8541.10.00.80 | |
Bridge Type | Single Phase | |
Configuration | Single | |
Peak Reverse Repetitive Voltage (V) | 600 | |
Peak Average Forward Current (A) | 1.5@Ta=40C | |
Peak RMS Reverse Voltage (V) | 420 | |
Peak Non-Repetitive Forward Surge Current (A) | 50 | |
Peak Forward Voltage (V) | 1.1 | |
Peak Reverse Current (uA) | 10 | |
Minimum Operating Temperature (°C) | -65 | |
Maximum Operating Temperature (°C) | 150 | |
Packaging | Tape and Reel | |
Automotive | No | |
Standard Package Name | Case DFS | |
Pin Count | 4 | |
Supplier Package | Case DFS | |
Military | No | |
Mounting | Surface Mount | |
Package Height | 2.6(Max) | |
Package Length | 8.51(Max) | |
Package Width | 6.5(Max) | |
PCB changed | 4 | |
Diode Technology | Silicon Junction | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -65 °C | |
Package Type | DF-S | |
Peak Average Forward Current | 1.5A | |
Peak Forward Voltage | 1.1V | |
Peak Non-Repetitive Forward Surge Current | 50A | |
Peak Reverse Current | 500µA | |
Peak Reverse Repetitive Voltage | 600V | |
Width | 6.5mm | |
Brand: | Diodes Incorporated | |
Factory Pack Quantity: Factory Pack Quantity: | 1500 | |
Ir - Reverse Current: | 10 uA | |
Manufacturer: | Diodes Incorporated | |
Max Surge Current: | 50 A | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -65 C | |
Mounting Style: | SMD/SMT | |
Package / Case: | DFS | |
Peak Reverse Voltage: | 600 V | |
Product Category: | Bridge Rectifiers | |
Product Type: | Bridge Rectifiers | |
Series: | DF1506 | |
Subcategory: | Diodes & Rectifiers | |
Termination Style: | SMD/SMT | |
Type: | Single Phase Bridge | |
Vf - Forward Voltage: | 1.1 V | |
Vr - Reverse Voltage: | 420 V | |
Вес, г | 0.68 |
Техническая документация
Datasheet
pdf, 290 КБ
Datasheet
pdf, 291 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 356 КБ
Datasheet DF1506S-T
pdf, 75 КБ
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов