1053071206
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 2 шт. —
240 руб.
от 10 шт. —
195 руб.
от 100 шт. —
180 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
Электроэлемент
CONNECTOR, RCPT, 6POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Nano-Fit 105307 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact M
Технические параметры
Application | Wire to Board |
Brand | Molex |
Contact Gender | - |
Contact Material | - |
Contact Plating | - |
Contact Type | Socket |
Current Rating | 6.5 A |
Factory Pack Quantity | 1 |
Flammability Rating | UL 94 V-0 |
Housing Gender | Female |
Housing Material | Polyamide(PA) |
Manufacturer | Molex |
Mounting Angle | Straight |
Mounting Style | Free Hanging |
Number of Positions | 6 Position |
Number of Rows | 1 Row |
Packaging | Bulk |
Part # Aliases | 01053071206 |
Pitch | 2.5 mm |
Product | Wire Housings |
Product Category | Headers Wire Housings |
RoHS | Details |
Row Spacing | - |
Series | 105307 |
Termination Style | Crimp |
Tradename | Nano-Fit |
Type | Receptacle Housings |
Unit Weight | 0.023634 oz |
Application: | Wire-to-Board |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Type: | Socket(Female) |
Current Rating: | 6.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Gender: | Female |
Housing Material: | Polyamide(PA) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 6 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 105307120601053071206 |
Pitch: | 2.5 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Wire Housings |
Series: | 105307 |
Subcategory: | Headers и Wire Housings |
Termination Style: | Crimp |
Tradename: | Nano-Fit |
Type: | Receptacle Housing |
Body Orientation | Straight |
Gender | Female |
Mounting Type | Cable Mount |
Number of Contacts | 6 |
Width | 15.7mm |
Вес, г | 0.67 |
Техническая документация
Похожие товары